Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGN2G101MELZ25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4612
Product RangeLGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.890 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 250
Multiple: 250
$472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2G101MELZ25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58R4612
Product RangeLGN Series
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Product RangeLGN Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Product Range
LGN Series
Product Height
25mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
