Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No215-2
Newark Part No.89F1829
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No215-2
Newark Part No.89F1829
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-199.9mV to +199.9mV
Digit Height14.2mm
Panel Cutout Height22.1mm
Panel Cutout Width91.95mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-199.9mV to +199.9mV
Panel Cutout Height
22.1mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
5.25V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate