Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNYS354Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52F7341
Product RangeNYS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.752 |
| 1000+ | $0.721 |
| 2500+ | $0.684 |
| 5000+ | $0.652 |
Price for:Each
Minimum: 500
Multiple: 500
$376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS354Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52F7341
Product RangeNYS Series
Technical Datasheet
No. of Contacts-
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product RangeNYS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
-
Contact Plating
Tin Plated Contacts
Connector Colour
-
Product Range
NYS Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
