Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.770 |
| 200+ | $8.660 |
Price for:Each
Minimum: 100
Multiple: 100
$877.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC4FP-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46F8566 |
| Product Range | P Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Jack |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | P Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The NC4FP-1 from Neutrik is a 4 pole short female XLR receptacle chassis connector with solder contact wiring.
- Smallest available hard wiring receptacles with large solder cups
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Latch locking device, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating, steel Ck67 locking element
- Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- IP 40 protection class
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | P Series |
| Gender | Jack |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for NC4FP-1
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

