Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $15.010 |
| 200+ | $14.730 |
Price for:Each
Minimum: 100
Multiple: 100
$1,501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3MPR-HDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 72K8969 |
| Product Range | P Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Metal Body |
| Product Range | P Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The NC3MPR-HD is a 3-pole Male XLR Chassis Connector for outdoor use, with latch locking device, silver over nickel plated brass contacts. It has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element. This MPR-HD series connector is heavy duty sealed, dust and water ingress sealing to IP65 rating is achieved by using HD cable connector, can be used perfectly for outdoor and weatherproof applications.
- Sealing gasket for water tight panel mount
- UL94HB Flammability rating
- IP65 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Industrial
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Product Range | P Series |
Technical Docs (3)
Alternatives for NC3MPR-HD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

