Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNCP18WF104J03RB.Copy
Newark Part No.97K6408
Product RangeNCP18 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18WF104J03RB.Copy
Newark Part No.97K6408
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNCP18 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4250K
Thermistor Terminals-
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The NCP series Chip NTC Thermistor for temperature sensor and temperature compensation. NCP series is recognized by UL/cUL (UL1434, file number E137188).
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-constant
- Flow/reflow soldering possible
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4250K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2018)
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 5%
Product Range
NCP18 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
