Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWS-12/4.5-Q48NM-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.65T6558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 200+ | $45.800 |
Price for:Each
Minimum: 200
Multiple: 200
$9,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWS-12/4.5-Q48NM-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.65T6558
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio4:1
Output Power Max54W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width23.1mm
Height9.14mm
DC / DC Converter MountingSurface Mount Device
Depth33.27mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.14mm
Depth
33.27mm
Input Voltage DC Max
75V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
54W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
23.1mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
