Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78SRH-5/2-CCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.40M6588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 288+ | $14.470 |
Price for:Each
Minimum: 288
Multiple: 144
$4,167.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78SRH-5/2-CCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.40M6588
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78SRH-5/2-C is a 1-output Non-isolated Horizontal DC to DC Converter with wide input voltage range. The 78SR 2 Amp series 10W step-down switching regulator is ultra high-efficiency, pin and size-compatible. There is no messy thermal grease, no mounting hardware and no external components are required for full operation. The higher efficiency ensures significantly lower heat generation and provides increased run time in battery-powered applications, making this regulator ideal for today's low power "green" applications.
- Efficiency up to 95%
- No external input/output filter capacitors required
- Excellent load (±0.25%) and line (±0.35%) regulation
- Open frame design minimizes self-heating and PC-board footprint
- Includes output short-circuit protection and thermal shutdown
- Low noise output for powering sensitive instrumentation
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
-
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
Power Supply Applications
ITE
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
