Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15391Copy
Newark Part No.79K4974
Product RangeD Sub Connectors
Your Part Number
7,593 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 250+ | $3.520 |
| 500+ | $3.140 |
| 1000+ | $2.820 |
| 5000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15391Copy
Newark Part No.79K4974
Product RangeD Sub Connectors
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD Sub Connectors
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SPC15391 is a D-Sub Connector with solder contact termination, metal body, tin-plated shell, PBT + 30% fibre-glass insulator and brass contact.
- D-sub plug with stamped contacts
- Brass with gold plated contacts
- Black colour PBT and fibre glass insulator
- Tin-plated Shell
- 5A Current Rating
- 1000MΩ Minimum Insulator Resistance
- 500VAC (for 1 Minute) Dielectric Withstand Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Data / Computing, Hobby & Education, Control Panels
Technical Specifications
D Sub Connector Type
Standard
Product Range
D Sub Connectors
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for SPC15391
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
