Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE015/12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K4541
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 5+ | $24.690 |
| 10+ | $23.600 |
| 25+ | $22.370 |
| 50+ | $20.840 |
| 100+ | $19.610 |
| 250+ | $17.770 |
| 5000+ | $17.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFE015/12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38K4541
Technical Datasheet
Power Rating15VA
Primary Voltages230V
Secondary Voltages2 x 12V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterPotted in a Capsule
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height34.5mm
Secondary Current Nom630mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
15VA
Secondary Voltages
2 x 12V
Toroid Center
Potted in a Capsule
Transformer Terminals
Wire Leaded
Secondary Current Nom
630mA
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
34.5mm
Product Range
-
Technical Docs (1)
Alternatives for MCFE015/12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
