Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCDSR08Copy
Newark Part No.94M8258
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
