Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36309Copy
Newark Part No.23T0637
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial4.6CFM
Bearing TypeVapo Bearing
Air Flow - CFM4.6CFM
Flow Rate - Metric0.13m³/min
Noise Rating20dBA
Power Rating-
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min0.13m³/min
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
30mm
Flow Rate - Imperial
4.6CFM
Air Flow - CFM
4.6CFM
Noise Rating
20dBA
Rated Speed
8000rpm
Current Rating
75mA
Air Flow - m3/min
0.13m³/min
SVHC
No SVHC (19-Jan-2021)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.13m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
