Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32685Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56P2961
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 100+ | $2.480 |
| 500+ | $2.240 |
| 1000+ | $2.010 |
| 2500+ | $1.820 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32685Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56P2961
Technical Datasheet
Fan Frame Size40mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32685 is a plastic Filter Fan with polyurethane foam UL94HF-1 30ppi media.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
40mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32685
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
