Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32605Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46P5308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.713 |
| 5000+ | $0.650 |
Price for:Each
Minimum: 1000
Multiple: 1000
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32605Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46P5308
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32605 from Multicomp Pro is a surface mount, standard USB 2.0 type A plug with straight mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- High temperature plastic nylon 6T insulator body
- Rated current is 1A
- Rated voltage is 30VAC/DC
- Maximum contact resistance is 20mohm
- Brass with gold plated contacts
- Tin plated on solder tail
- Nickel plated shell
- Operating temperature range from -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
