Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29385Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2154
Product RangeMC29 Series
Your Part Number
1,120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 50+ | $5.780 |
| 100+ | $5.340 |
| 250+ | $4.950 |
| 500+ | $4.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29385Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2154
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialUninsulated
Insulator Colour-
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC29385 is a #4 stud non-insulation Spade Terminal with tin plated finish, 0.5mm thickness. It has crimp termination and accepts up to 26 to 22AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MC29 Series
Wire Size (AWG)
26AWG to 22AWG
Conductor Area CSA
0.5mm²
Stud Size - Imperial
#6
Insulator Material
Uninsulated
Terminal Material
-
Wire Size AWG Min
26AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC29385
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
