Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29369Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2138
Product RangeMC Series
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
| 50+ | $15.840 |
| 100+ | $14.780 |
| 250+ | $13.480 |
| 500+ | $12.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29369Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2138
Product RangeMC Series
Technical Datasheet
Insulator ColourBlue
Product RangeMC Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29369
3 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
MC Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
