Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC0805Y104M500A5.08MMCopy
Newark Part No.62X3905
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805Y104M500A5.08MMCopy
Newark Part No.62X3905
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing5.08mm
Dielectric CharacteristicY5V
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Qualification-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC0805Y104M500A5.08MM is a radial leaded Multilayer Ceramic Capacitor with Y5V dielectric and 0805 case.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.1µF
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Product Range
-
Qualification
-
Product Width
3.8mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
