Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $8.840 |
| 25+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | KB00009Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 74M2509 |
| Product Range | KFS |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 3.2mm |
| Knob Material | Aluminium |
| Knob / Dial Style | Round with Indicator Line |
| Knob Diameter | 12.7mm |
| Product Range | KFS |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Aluminium |
| Knob Diameter | 12.7mm |
| SVHC | No SVHC (16-Jan-2020) |
| Shaft Diameter | 3.2mm |
|---|---|
| Knob / Dial Style | Round with Indicator Line |
| Product Range | KFS |
Technical Docs (1)
Alternatives for KB00009
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

