Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEBK-03-B
Newark Part No.04R6705
Product Range3.81mm MC Series
Your Part Number
Technical Datasheet
3,440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 250+ | $1.720 |
| 500+ | $1.550 |
| 1000+ | $1.390 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBK-03-B
Newark Part No.04R6705
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product Range3.81mm MC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBK-03-B is a 3-position Terminal Block with tin plated brass contacts and a green nylon housing. This Eurostyle™ pluggable terminal block features zinc plated steel screw and stainless steel wire guard. It accepts 12 to 24AWG wire.
- 250VAC Maximum operation voltage
- 15A per pole Maximum rated current
- 5000MΩ at 1000V Minimum insulation resistance
- 1500VAC for 1 minute Dielectric withstanding voltage
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
3.81mm MC Series
Technical Docs (1)
Alternatives for EBK-03-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate