Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEB3-02-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6756
Product Range3.81mm EB3 Series
Your Part Number
293 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 250+ | $1.070 |
| 500+ | $0.960 |
| 1000+ | $0.862 |
| 5000+ | $0.786 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB3-02-BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R6756
Product Range3.81mm EB3 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range3.81mm EB3 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for EB3-02-B
2 Products Found
Product Overview
The EB3-02-B is a 2-position green Eurostyle Terminal Block Header with through hole right angle block orientation. It has tin-plated brass contact with a thermoplastic insulator.
- -30 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
3.81mm EB3 Series
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
