Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCF06332T/500/10Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40T1711
Product RangeMP Cartridge 6.3x32
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $3.400 |
| 30+ | $3.250 |
| 50+ | $3.090 |
| 100+ | $2.920 |
| 250+ | $2.810 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$34.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF06332T/500/10Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40T1711
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC35A
SVHCLead (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
MP Cartridge 6.3x32
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
