Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.470 |
| 50+ | $1.310 |
| 100+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCF-X4-M-T18Copy
Newark Part No.73M9526
Product RangeM
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter20mm
Product RangeM
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Plastic
Knob Diameter
20mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
M
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

