Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBV2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24M0859
Product RangeBV
Your Part Number
356 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 50+ | $8.780 |
| 100+ | $8.120 |
| 250+ | $7.550 |
| 500+ | $6.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BV
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Technical Docs (3)
Alternatives for BV2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
