Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS84-7-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66W0896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.178 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBSS84-7-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66W0896
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
On Resistance Rds(on)1.2ohm
Drain Source On State Resistance10ohm
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.7V
Transistor Case StyleSOT-23
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
130mA
Drain Source On State Resistance
10ohm
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
360mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for BSS84-7-F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
