Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBCX56-16Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67T1004
Your Part Number
3,155 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.330 |
| 10+ | $0.260 |
| 100+ | $0.154 |
| 500+ | $0.127 |
| 1000+ | $0.114 |
| 2500+ | $0.103 |
| 10000+ | $0.097 |
| 25000+ | $0.096 |
Price for:Each
Minimum: 5
Multiple: 5
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBCX56-16Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67T1004
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current1A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BCX56-16 is a silicon AF NPN Bipolar Transistor suitable for AF driver and output stages.
- High collector current
- Low collector-emitter saturation voltage
- -65 to 150°C Junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
500mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-89
DC Current Gain hFE
250hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
