Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N7615
Product RangeMulticomp Pro Bipolar Transistors
Your Part Number
30,047 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.219 |
| 10+ | $0.148 |
| 100+ | $0.071 |
| 500+ | $0.043 |
| 1000+ | $0.032 |
| 2500+ | $0.027 |
| 10000+ | $0.025 |
| 25000+ | $0.021 |
Price for:Each
Minimum: 5
Multiple: 5
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC182LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N7615
Product RangeMulticomp Pro Bipolar Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current100mA
Power Dissipation350mW
Power Dissipation Pd350mW
DC Collector Current100mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE125hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
350mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
Multicomp Pro Bipolar Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Case Style
TO-92
DC Current Gain hFE
125hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
