Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC109CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14M4491
Product RangeMulticomp Pro Bipolar Single Transistors NPN
Your Part Number
6,508 In Stock
18,264 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 10+ | $0.504 |
| 50+ | $0.385 |
| 100+ | $0.340 |
| 500+ | $0.324 |
| 1000+ | $0.278 |
| 5000+ | $0.257 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC109CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14M4491
Product RangeMulticomp Pro Bipolar Single Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current200mA
Power Dissipation600mW
Power Dissipation Pd600mW
DC Collector Current200mA
Transistor Case StyleTO-18
Transistor MountingThrough Hole
DC Current Gain hFE800hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min800hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Single Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC109C from Multicomp Pro are through hole, NPN low power, silicon planar epitaxial transistors in TO-18 metal can package. This device is used for switching and amplification.
- Collector emitter voltage (Vce) of 25V
- Continuous collector current (Ic) of 200mA
- Power dissipation of 600mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 600mV at Ic=100mA
- DC current gain of 40 at Ic=10µA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
600mW
DC Collector Current
200mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
800hFE
Product Range
Multicomp Pro Bipolar Single Transistors NPN
MSL
-
Collector Emitter Voltage Max
25V
Continuous Collector Current
200mA
Power Dissipation Pd
600mW
Transistor Case Style
TO-18
DC Current Gain hFE
800hFE
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate