Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No595024Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15J7249
Product RangeMulticomp Type HS10 Solder Wire
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.680 |
| 5+ | $100.130 |
| 20+ | $95.580 |
| 50+ | $91.030 |
Price for:Each
Minimum: 1
Multiple: 1
$104.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No595024Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15J7249
Product RangeMulticomp Type HS10 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeMulticomp Type HS10 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
Multicomp Type HS10 Solder Wire
Flux Type
Rosin
External Diameter - Metric
0.7mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 595024
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
