Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No595006Copy
Newark Part No.35M4370
Product RangeMulticomp Type HS10 Solder Wire
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No595006Copy
Newark Part No.35M4370
Product RangeMulticomp Type HS10 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy97.1, 2.6, 0.3 Sn, Ag, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeMulticomp Type HS10 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
97.1, 2.6, 0.3 Sn, Ag, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
Multicomp Type HS10 Solder Wire
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
