Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No52N12T944(200/160)Copy
Newark Part No.68C5823
Your Part Number
8,025 In Stock
Need more?
6748 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1277 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 100+ | $7.850 |
| 250+ | $7.240 |
| 500+ | $6.680 |
| 1000+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No52N12T944(200/160)Copy
Newark Part No.68C5823
Technical Datasheet
Switching Temperature200°C
Reset Temperature160°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/16A, 250VAC/10A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
52N12T944(200/160) is a thermostat switch from the 52N Series is designed as a thermal cut-out for protection against overheating. It features a 200°C activation temperature and a normally closed configuration, with a flange mount for secure installation in various devices.
- 200°C activation temperature ensures reliable overheat protection
- Normally closed configuration for automatic cut-out when overheating occurs
- Flange mount design allows for easy and secure installation
- Ideal for preventing damage in heating, cooling, and electrical applications
- Durable construction for consistent performance over time
Technical Specifications
Switching Temperature
200°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
160°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/16A, 250VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
