Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No3972Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84N990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.760 |
| 25+ | $48.720 |
| 50+ | $44.480 |
| 100+ | $43.330 |
| 250+ | $41.400 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$263.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3972Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84N990
Technical Datasheet
Product Range-
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialPolyolefin
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Material
Polyolefin
Terminal Material
Copper
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 3972
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
