Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.560 |
| 25+ | $52.230 |
| 50+ | $47.690 |
| 100+ | $46.450 |
| 250+ | $44.380 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$282.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for 3954
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
