Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-65-0122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54H5528
Product RangeKK Trifurcon 7258 Series
Also Known As7258-A(P561)L, GTIN UPC EAN: 800754227292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 21000+ | $0.370 |
Price for:Each
Minimum: 21000
Multiple: 7000
$7,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-65-0122Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54H5528
Product RangeKK Trifurcon 7258 Series
Also Known As7258-A(P561)L, GTIN UPC EAN: 800754227292
Technical Datasheet
Product RangeKK Trifurcon 7258 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithKK Series Crimp Terminal Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK Trifurcon 7258 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
KK Series Crimp Terminal Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 08-65-0122
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
