Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No8977-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97B8100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.790 |
Price for:Each
Minimum: 1
Multiple: 1
$298.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No8977-20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97B8100
Technical Datasheet
Input Power-
Supply Voltage VAC120V
Heat Temperature Max1040°F
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 8977-20 is a 120V variable-temperature Heat Gun provides an ergonomic style and powerful heating elements, with stay cool handles and heat shields, offers 100 to 1040°F temperature ranges.
- Dial control to select temperature
- 11.6A Current rating
Applications
Maintenance & Repair
Technical Specifications
Input Power
-
Heat Temperature Max
1040°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
