Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2502-HTCopy
Newark Part No.70W0952
Technical Datasheet
USB IC TypeUSB Hub Controller
USB TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate480Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Hub Controller
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
TQFP
Data Rate
480Mbps
No. of Ports
2 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
USB Type
USB Hub Controller
Supply Voltage Min
3V
Interface Case Style
TQFP
No. of Pins
48Pins
No. of Ports
2Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for USB2502-HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
