Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6021RT-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69K0142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6021RT-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69K0142
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Noise
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
10MHz
Slew Rate
7V/µs
Technical Docs (3)
Alternatives for MCP6021RT-E/OT
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
