Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6001UT-I/OTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel61H5135
Cut Tape61H5135
Your Part Number
2,005 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 25+ | $0.247 |
| 50+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6001UT-I/OTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel61H5135
Cut Tape61H5135
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
4.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
0.6V/µs
Technical Docs (3)
Alternatives for MCP6001UT-I/OT
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
