Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1701AT-3302I/CBCopy
Newark Part No.
Full Reel88K5567
Cut Tape11N7985
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
3,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.715 |
| 25+ | $0.709 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1701AT-3302I/CBCopy
Newark Part No.
Full Reel88K5567
Cut Tape11N7985
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo400mV
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
LDO Regulator Case StyleSOT-23A
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOT-23A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
250mA
Polarity
Positive Output
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SOT-23A
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Max Output Current
250mA
LDO Regulator Case Style
SOT-23A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP1701AT-3302I/CB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
