Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512MU814-I/PLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65R5412
Product RangedsPIC33E Series
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512MU814-I/PLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65R5412
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency60MHz
Flash Memory Size512KB
No. of I/O's122I/O's
Embedded Interface TypeI2C, SPI, USB, UART
Core Supply Voltage1.8V
DSC Case StyleLQFP
No. of Pins144Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
512KB
Embedded Interface Type
I2C, SPI, USB, UART
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
60MHz
No. of I/O's
122I/O's
Core Supply Voltage
1.8V
No. of Pins
144Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
