Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA04T-I/OT
Newark Part No.92C6820
Product Range4Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA04T-I/OT
Newark Part No.92C6820
Product Range4Kbit I2C Serial EEPROM
Memory Size4Kbit
IC Interface TypeI2C
Memory Density4Kbit
Memory Configuration2 BLK (256K x 8bit)
EEPROM Memory Configuration2 BLK (256K x 8bit)
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 24AA04T-I/OT is a 4kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1μA and 1mA, respectively. The 24XX04 also has a page write capability for up to 16 bytes of data.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Memory Size
4Kbit
Memory Density
4Kbit
EEPROM Memory Configuration
2 BLK (256K x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
Memory Configuration
2 BLK (256K x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2020)
Alternatives for 24AA04T-I/OT
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate