
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.380 |
| 100+ | $1.300 |
Product Information
Product Overview
The 23K256-I/P is a 256K SPI bus low-power Serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- 20MHz Maximum clock
- Low-power CMOS technology
- 32,768 x 8-bit Organization
- Flexible operating modes
- Sequential read/write
- High reliability
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Synchronous SRAM
256Kbit
2.7V to 3.6V
DIP
8Pins
-
3.3V
Through Hole
85°C
AEC-Q100
No SVHC (04-Feb-2026)
256Kbit
32K x 8bit
32K x 8bit
DIP
2.7V
3.6V
20MHz
-40°C
-
-
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
