Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.270 |
| 5+ | $72.190 |
| 10+ | $70.110 |
| 25+ | $66.960 |
| 50+ | $62.650 |
| 100+ | $58.450 |
| 250+ | $54.690 |
Price for:Each
Minimum: 1
Multiple: 1
$76.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5511110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M3457
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.12"
External Depth - Imperial7.09"
Product RangeUnicase
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
180mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Unicase
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
130mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

