Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMTC-188Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5871
Product RangeMicrofine Rework Tip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.100 |
Price for:Each
Minimum: 1
Multiple: 1
$73.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-188Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5871
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Tip / Nozzle Width2.03mm
Tip / Nozzle StyleSlotted
For Use WithMX-500, MX-5000 Series Rework Stations
Product RangeMicrofine Rework Tip Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMTC-188 is a Slotted Soldering Iron Tip for use with MX-500, MX-5000 series rework stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.03mm
For Use With
MX-500, MX-5000 Series Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Slotted
Product Range
Microfine Rework Tip Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
