Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-1120Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45P6317
Product RangeMFR-1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.000 |
Price for:Each
Minimum: 1
Multiple: 1
$491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1120Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45P6317
Product RangeMFR-1100 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Product RangeMFR-1100 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFR-1100 Single Output Series is a highly versatile unit that is available with either a soldering/blade tips, soldering/rework cartridges or tweezer hand-piece. The MFR-1120 includes a solder/blade tip hand-piece (MFR-H2-ST2) and a workstand
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- Single Output
- High power output at a fixed temperature provides high throughput with excellent yields
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Small bench top footprint
- Can be combined with the MFR-2200 Dual Output Series for additional application options.
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS-1100 Power Supply, MFR-H2-ST Solder Hand-piece Tip, WS1 Tweezer Workstand
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
