Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | OP-005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M5632 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1824+ | $1.050 |
| 3648+ | $1.010 |
| 5472+ | $0.987 |
| 9120+ | $0.967 |
| 18240+ | $0.948 |
| 45600+ | $0.928 |
| 91200+ | $0.908 |
Price for:Each
Minimum: 1824
Multiple: 1824
$1,915.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMIDRIVES |
|---|---|
| Manufacturer Part No | OP-005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 20M5632 |
| Technical Datasheet | |
| Lens Type | - |
| Beam Type | - |
| LED Lens Color | - |
| Lens Diameter | 19.7mm |
| Lens Shape | - |
| Lens Material | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Lens Type | - |
|---|---|
| LED Lens Color | - |
| Lens Shape | - |
| Product Range | - |
| Beam Type | - |
|---|---|
| Lens Diameter | 19.7mm |
| Lens Material | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
