Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLPRS
Manufacturer Part NoANT-SR433
Newark Part No.91T4830
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $10.250 |
| 25+ | $9.950 |
| 50+ | $9.540 |
| 100+ | $9.120 |
| 250+ | $8.880 |
| 500+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
-
Frequency Max
470MHz
Gain
-
Input Power
50W
Antenna Polarization
Omni
SVHC
No SVHC (14-Jun-2023)
Frequency Min
420MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate