Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L60030M1CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18M9174 |
| Product Range | POWR-GARD LF Series |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.730 |
| 5+ | $21.680 |
| 10+ | $20.310 |
| 25+ | $18.940 |
| 100+ | $16.890 |
| 500+ | $14.400 |
| 1000+ | $13.410 |
Price for:Each
Minimum: 1
Multiple: 1
$25.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L60030M1CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 18M9174 |
| Product Range | POWR-GARD LF Series |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 30A |
| Fuse Size Held | Midget |
| Holder Terminals | Screw |
| No. of Fuses | 1Fuses |
| Product Range | POWR-GARD LF Series |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 600V |
| SVHC | To Be Advised |
Product Overview
The L60030M1C is a 30A/600V 1-pole compact Cartridge Fuse Block with thermoplastic base and copper box lug terminals. The cartridge fuse comes with tin-plated copper alloy clips and zinc-plated steel screw/captive pressure plate. This L600-series fuse block is of high-strength, high-temperature material to minimize block breakage during handling and installation, as well as damage caused by overheating. Reduced resistance, less heat. Used 13/32 x 1-1/2-inch midget fuses.
- 1200V Minimum dielectric strength
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | Midget |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 600V |
| SVHC | To Be Advised |
| Fuse Current | 30A |
|---|---|
| Holder Terminals | Screw |
| Product Range | POWR-GARD LF Series |
| Voltage Rating VDC | 600V |
Technical Docs (2)
Alternatives for L60030M1C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
