Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L4004V3TPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71J0759 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.320 |
| 1500+ | $1.290 |
| 2250+ | $1.270 |
| 3750+ | $1.240 |
| 7500+ | $1.210 |
| 18750+ | $1.190 |
| 37500+ | $1.160 |
Price for:Each
Minimum: 750
Multiple: 750
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L4004V3TPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71J0759 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 400V |
| On State RMS Current | 4A |
| Triac Case Style | TO-251 |
| Gate Trigger Current Max (QI), Igt | - |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 33A |
| Peak Gate Power | - |
| Holding Current Max | 5mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 110°C |
| Peak On State Voltage | 1.6V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 400V |
|---|---|
| Triac Case Style | TO-251 |
| Gate Trigger Voltage Max | 1.3V |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.6V |
| Product Range | - |
| SVHC | To Be Advised |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Current Max (QI), Igt | - |
| Peak Non Repetitive Surge Current | 33A |
| Holding Current Max | 5mA |
| Operating Temperature Max | 110°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Alternatives for L4004V3TP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
