Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8020LCopy
Newark Part No.11J8453
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current12.7A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current300A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The D8020L is a silicon Rectifier Diode with copper alloy leads. Suitable for DC phase control applications with motor loads. The isolated mounting tab allows for use in circuits with common anode or common cathode connections.
- 100% Matte Tin-plated Terminals
- Glass-passivated Junctions to Ensure Long Term Reliability and Stability
- Glass Offers a Rugged, Reliable Barrier Against Junction Contamination
Applications
Consumer Electronics, LED Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
12.7A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-220
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
