Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0429007.WRML Fuse, Surface Mount, 7 A, Very Fast Acting, 24 V, 24 V, 1206 [3216 Metric], 429 Series](https://www.newark.com/productimages/standard/en_US/58K7915-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0429007.WRMLCopy
Newark Part No.58K7915
Product Range429 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0429007.WRMLCopy
Newark Part No.58K7915
Product Range429 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC24V
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product Range429 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0429007.WRML is a 7A surface mount Very Fast-acting Fuse with element cover coating, epoxy substrate body and 100% tin over nickel over copper terminations. This fast-acting SMF is a small (1206 size) thin film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices.
- 0.009Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
24V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
24V
Product Range
429 Series
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
